Schurter 3403.0166.11

UMT250 Series Time Lag 125 V 1 A Non Resettable Fuse AEC-Q200 & IATF 16949
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0166.11.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.49%

CAD Models

Download Schurter 3403.0166.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.658
Stock
109,334
677,178
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6616
Micro fuse 8.5 x 8.5 mm, 1.25 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6616
Schurter3403.0167.11
SMD-Fuse 3 x 10.1 mm, 1.25 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0167.11
Schurter3405.0167.24
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
LittelfuseRF1941-000
FUSE BRD MNT 1.25A 250VAC 125VDC
Littelfuse02301.25HXP
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse02301.25MXP
LITTELFUSE 02301.25MXP Cartridge Fuse, 230 Series, 1.25 A, 250 V, 5mm x 15mm, 100 A

Descriptions

Descriptions of Schurter 3403.0166.11 provided by its distributors.

UMT250 Series Time Lag 125 V 1 A Non Resettable Fuse AEC-Q200 & IATF 16949
SMD-Fuse 3 x 10.1 mm, 1 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0166.11
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag Automotive
Fuse Surface mount; Time-Lag T; 250VAC; Plastic Bag 100 pcs. 1A
UMT 250, 1 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 10.1X3 MM
Length mm = 10.1 / Width mm = 3 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 200 / Breaking Capacity @ Voltage (DC) A = 100 / Voltage Rating - AC V = 250 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Tin-Plated Copper / Standards Met = CE / Standards Met = CQC / Standards Met = CSA 22.2 / Standards Met = IEC 60127-4/2 / Standards Met = IEC/UL 60950 / Standards Met = KTL / Standards Met = METI / Standards Met = UL 248-14 / Standards Met = UL Listed / Standards Met = VDE / Series = UMT 250

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets