Descriptions of Schurter 3404.2419.11 provided by its distributors.
Fuse, Surface Mount with Clip / Holder, Time Delay, 2 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic Bag CSA/UL/VDE
SMD fuse 4.2 x 11.1 mm, 2 A, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2419.11
UMZ 250, 2 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, WITH CLIP, SMT, 11.3X3.6 MM
FUSE, TIME-LAG, 11.1X3.8MM, 2A, 250VAC/125DC, CERAMIC, PCB/SURFACE MNT, BULK PKG
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount
Fuse W/ Clip, Time Delay, 2A, Smd; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:11.1Mm X 4.2Mm; Product Range:Umz 250 Series; Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Schurter 3404.2419.11