Descriptions of Schurter 3404.0121.11 provided by its distributors.
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
OMT 125, 5 A, 125 VDC, 125 VAC, , TIME-LAG T, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
OMT125 Series Time Lag 125 V 5 A 7.4 x 3.1 mm SMT Non Resettable Fuse
FUSE, TIME-LAG, 7.4X3.1MM, 5A, 125VAC/VDC, THERMOPLASTIC, PCB/SURFACE MNT
SMD Fuse, Time Delay, 5 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMT 125
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CCC/CSA/UL/cULus
Omt 125 Fuse T 5A/Plastic Bag |Schurter 3404.0121.11
SMD Fuse, 7.4 x 3.1mm, 5A, 125V, Time Lag T
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Electric Fuse Time Lag Blow 5A
SCHURTER 3404.0121.11FUSE, 5A, 125VDC, SMT
FUSE, 5A, 125VDC, SMT; Fuse Current: 5A; Product Range: OMT 125 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 100A; Breakin