Schurter 3404.0045.22

Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0045.22.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+116%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.555
$ 0.555
Stock
45,200
11,130
11,130
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Schurter 3404.0045.22 provided by its distributors.

Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 500 mA, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
125V 125V 0.01A2S Board Mount (Cartridge Style Excluded) 500mA SMD 7.4mm*3.1mm*2.6mm
Omf 125 Fuse F 500Ma/Blister Reel |Schurter 3404.0045.22
OMF 125 Series 125 VAC 125 VDC 0.5 A 0.01 Melting I²t SMT Fast Blow Fuse
FUSE, BOARD MOUNT, 500MA, 125VAC/VDC
FUSE BRD MT 500MA 125VAC/VDC SMD
OMF 125, 0.5 A, 125 VDC, 125 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404004522