Schurter 3404.0021.22

Fuse Chip Fast Acting 10A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0021.22.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-6.69%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.61
Stock
120,246
11,754
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Schurter3404.0019.11
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Schurter 3404.0021.22 provided by its distributors.

Fuse Chip Fast Acting 10A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
FUSE, QUICK-ACTING, 7.4X3.1MM, 10A, 125VAC/VDC, THERMOPLASTIC, PCB/SURFACE MNT
SMD FUSE, FAST ACTING, 10A, 125VDC; Fuse Current:10A; Blow Characteristic:Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:7.4mm x 3.1mm; Product Range:OMF 125 Series; Breaking Capacity Current AC:100A RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404002122