Eaton CB61F12A-TR1

Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CB61F12A-TR1.

IHS

Datasheet5 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-4.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0679L9150-01
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 15A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L9150-05
Fuse Chip Fast Acting 15A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse, Surface Mount, 15 A, Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], Brick CB61F
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder

Descriptions

Descriptions of Eaton CB61F12A-TR1 provided by its distributors.

Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 12 A, 125 VAC, 125 VDC, 2410 [6125 Metric], CB61F
FUSE BRD MNT 12A 125VAC/VDC SMD / 12 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
FUSE, SMD, FAST ACTING, 12A, 125V, 2410; Fuse Current: 12A; Product Range: Brick CB61F Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Fast Acting; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 300A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB61F12A-TR1.