Schurter 3403.0278.11

Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0278.11.

IHS

Datasheet5 pages2 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.616
Stock
1,586
15,754
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Schurter 3403.0278.11 provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
UMT-H, 2.5 A, 277 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 0X0 MM
SMD Fuse, Time Delay, 2.5 A, 277 VAC, 125 VDC, 16mm x 5.3mm, UMT-H
125V 277V 21A2S Board Mount (Cartridge Style Excluded) 2.5A SMD,15.4X5.4MM 15.4mm*5.35mm*5.35mm
FUSE, TIME-LAG T, SMT, 16X5.3MM, 277VAC, 125VDC, 2.5A, UMT-H SERIES
Surface Mount Fuses UMT-H FUSE 2.5A T
FUSE BRD MNT 2.5A 277VAC/125VDC
UMT-H FUSE 2.5A T 277VAC 125VD
Fuse Current:2.5A; Blow Characteristic:Slow Blow; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0278.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets