Schurter 3403.0172.24

UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0172.24.

IHS

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-44.65%

CAD Models

Download Schurter 3403.0172.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.668
Stock
507,151
40,176
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2711.11
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse0314005.HXP
Fuse; Cylinder; Fast Acting; 5A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC
Littelfuse0314005.MXP
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton

Descriptions

Descriptions of Schurter 3403.0172.24 provided by its distributors.

UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Electric Fuse, Time Lag Blow, 4A, 250VAC, 125VDC, 200A (IR), Surface Mount
SMD Fuse, Time Delay, 4 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
UMT250 Series Time Lag 250VAC 4 A 10.1 x 3 mm Surface Mount Non Resettable Fuse
FUSE, 4A T NON-RESETTABLE, SURFACE MOUNT, 125 V DC, 250 V AC
Fuse Chip Slow Blow Acting 4A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive CCC/CQC/KC/PSE/UL/VDE/cULus
UMT 250, 4 A, 250 VAC, 125 VDC, TIME-LAG T, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 10.1X3 MM
FUSE BRD MT 4A 250VAC 125VDC SMD
FUSE BOARD MNT 4A 250VAC 125VDC
UMT250 4A 250V SMT SLOW IEC/UL
Schurter , 4A, 125 V dc, 250V , T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets