
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3403.0169.24 | 4,000 | 25 | |||||||||
| RS (Formerly Allied Electronics) | 3403.0169.24 | 3,431 | 1 | Bulk | 7h | |||||||
| Future Electronics | 3403.0169.24 | 2,000 | 2K | Tape & Reel | ||||||||
| Avnet | 3403.0169.24 | 240,000 | 2K | 17h | ||||||||
| Burklin Elektronik | 59P4786 | 420 | 10 | 15h |
Download Schurter 3403.0169.24 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Schurter 3403.0169.24 provided by its distributors.
Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names: