Schurter 3403.0159.11

Fuse Chip Slow Blow Acting 0.2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0159.11.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.80%

CAD Models

Download Schurter 3403.0159.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.663
$ 0.663
Stock
14,153
54,165
54,165
Authorized Distributors
6
6
6
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0229.250HXP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Schurter3403.0160.24
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3403.0160.11
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.6709
Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0230.250MXP
Fuse Subminiature Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.250HXP
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG

Descriptions

Descriptions of Schurter 3403.0159.11 provided by its distributors.

Fuse Chip Slow Blow Acting 0.2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
SMD-Fuse 3 x 10.1 mm, 200 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0159.11
UMT250 Series Time Lag 125 V 0.2 A Non Resettable Fuse AEC-Q200 & IATF 16949
UMT 250, 0.2 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 10.1X3 MM
FUSE TIME-LAG 10.1X3MM 0.2A 250VAC/VDC CERAMIC SN-PLT CU ENDS PCB/SURFACE MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets