Schurter 0034.6709

Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
$ 0.543
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6709.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Burklin Elektronik

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+48.58%

CAD Models

Download Schurter 0034.6709 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6610
Micro fuse 8.5 x 8.5 mm, 315 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6610
Schurter0034.6710
Fuse, PCB Leaded, 315 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6608
Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Littelfuse0230.250MXP
Fuse Subminiature Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.250HXP
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.250HXSP
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG

Descriptions

Descriptions of Schurter 0034.6709 provided by its distributors.

Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 63VDC, 35A (IR), Through Hole
FUSE SUBMINIATURE TIME-LAG 0.25 A 250 VAC 8.5X8.5MM 2-PIN, LONG PCB MNT
Mst 250 Fuse T 250Ma/Carton Box |Schurter 0034.6709
Miniature Fuse Long Time-lag 250mA
FUSE BRD MNT 250MA 250VAC 125VDC
Fuses with Leads (Through Hole) MST 250 250mA T 18.8
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 250 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Breaking Capacity @ Voltage (DC) A = 50 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets