Littelfuse 0229.250HXP

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.250HXP.

Newark

Datasheet5 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+74.83%

Alternate Parts

Price @ 1000
$ 0.573
$ 0.58
$ 0.58
Stock
20,535
76,850
76,850
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3403.0161.11
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3403.0161.24
UMT250 Series Time Lag 125 V 0.315 A Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter0034.2511
Fuse, Cartridge, Time Delay, 315 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0229.250MXP
Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.250HXP
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0229.250MXSP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0229.250HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.25 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 0.25A, 250V; Fuse Size Imperial: 0.2" x 0.59"; Fuse Current: 250mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 15mm; Blow Characteristic: Time Delay; Product Range: Slo-Bl 26K8176
Fuse, Cartridge, 250Ma, 5X15Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:4.5Mm |Littelfuse 0229.250HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0229.250 HXP