Schurter 3403.0129.11

Fuse Chip Slow Blow Acting 0.75A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag cULus
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0129.11.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-12.35%

Alternate Parts

Price @ 1000
$ 0.904
$ 2.244
Stock
6,226
602
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0165.11
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Schurter3405.0165.11
Fuse Chip Fast Acting 0.8A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
Schurter3403.0165.24
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3mm Ceramic Blister T/R
Littelfuse0230.800DRT1P
230 Series Slo-Blo 250 V 0.8 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Littelfuse0229.800MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, RoHS
Littelfuse0326.800MXP
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Schurter 3403.0129.11 provided by its distributors.

Fuse Chip Slow Blow Acting 0.75A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag cULus
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 100A (IR), Surface Mount
OMT, 0.75 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 11X4.6 MM
SMD Fuse, Time Delay, 750 mA, 250 VAC, 125 VDC, 11mm x 4.6mm, OMT
FUSE, BOARD MOUNT, 750MA, 250VAC 2SMD
Fuse, Smd, 750Ma, Time Delay; Fuse Current:750Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:11Mm X 4.6Mm; Product Range:Omt 250 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3403.0129.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets