Littelfuse 0326.800MXP

Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326.800MXP.

Farnell

Datasheet5 pages7 years ago

Newark

TME

Littelfuse SCT

Sager Electronics

Inventory History

3 month trend:
+175%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.298
$ 1.298
Stock
16,310
28,873
28,873
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2516
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0314001.HXP
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL/cULus
Littelfuse0225001.HXP
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
Littelfuse0229001.HXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Schurter3404.2416.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Littelfuse 0326.800MXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 0.8 A, 250 VAC, RoHS
Littelfuse SCT
0326.800MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE BULK 1000-PACK AMP Size: 8/10, Voltage: 250VAC
0326 SLO-BLO CERAMIC FUSE M-PACK .800A
FUSE 250V SB 3AB Pb-FREE .800A
FUSE CERAMIC 800MA 250VAC 125VDC
Cartridge Fuse, Slow Blow, 0.8A, 250V; Blow Characteristic:Slow Blow; Fuse Current:800Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Slo-Blo 326 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0326.800MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN