Schurter 3403.0123.24

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 11 X 4.6mm Thermoplastic T/R cULus
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0123.24.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 1.036
$ 0.904
Stock
43,596
1,906
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 3403.0123.24 provided by its distributors.

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 11 X 4.6mm Thermoplastic T/R cULus
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount
OMT Series Time Lag 125 V 5 A SMT Thermoplastic Fuse AEC-Q200 & IATF 16949
SMD Fuse, Time Delay, 5 A, 125 VAC, 125 VDC, 11mm x 4.6mm, OMT
FUSE, BOARD MOUNT, 5A, 125VAC 2SMD | Schurter 3403.0123.24
OMT, 5 A, 125 VAC, 125 VDC VDC, TIME-LAG T, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 11X4.6 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets