Schurter 3403.0119.11

Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 11 X 4.6 X 3.9mm Thermoplastic Bag cULus
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0119.11.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.67%

Alternate Parts

Price @ 1000
$ 0.877
$ 1.036
Stock
7,023
56,550
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0170.11
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
Schurter3403.0170.24
UMT250 Series Time Lag 125 V 2500 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3405.0170.24
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Schurter 3403.0119.11 provided by its distributors.

Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 11 X 4.6 X 3.9mm Thermoplastic Bag cULus
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 50A (IR), Surface Mount
FUSE, TIME-LAG, 11X4.6MM, 2A, 250VAC/125VDC, THERMOPLASTIC, PCB/SURFACE MNT
OMT, 2 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 11X4.6 MM
SMD Fuse, Time Delay, 2 A, 250 VAC, 125 VDC, 11mm x 4.6mm, OMT
FUSE BOARD MOUNT 2A 250VAC 2SMD
3403.0119.11 |Schurter 3403.0119.11
FUSE, 2A, 250VAC, SMD; Fuse Current: 2A; Product Range: OMT Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacit

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets