Schurter 3403.0015.24

Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
$ 2.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0015.24.

IHS

Datasheet4 pages2 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

Master Electronics

Alternate Parts

Price @ 1000
$ 2.244
$ 0.904
Stock
3,009
5,325
Authorized Distributors
6
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0274.23
SMD-Fuse 5.3 x 16 mm, 1 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0274.23
Schurter0001.2704.11
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse0312001.HXP
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0216001.MXP
Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Schurter 3403.0015.24 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
SMD-Fuse 11 x 4.6 mm, 800 mA, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0015.24
SMD Fuse, Fast Acting, 800 mA, 250 VAC, 250 VDC, 11mm x 4.6mm, OMF 250
Omf 250 Fuse F 800Ma L 250V Ac/Blister Reel |Schurter 3403.0015.24
OMF 250 Series 250 VAC 250 VDC 0.8 A 0.12 Melting I²t SMT Fast Blow Fuse
FUSE, BOARD MOUNT, 800MA, 250VAC/VDC
OMF 250, 0.8 A, 250 VAC, 250 VDC, QUICK-ACTING F, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 11X4.6 MM
FUSE OMF 250V 800MA TAPED 2000
Surface Mount Fuses OMF 250V 800mA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets