Littelfuse 0312001.HXP

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312001.HXP.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-30.66%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.256
$ 0.256
Stock
139,441
460,480
460,480
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Bel Fuse5ST 125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5HT 1.25-R
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Bel Fuse5ET 1.25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0312001.HXP provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
Cartridge Fuse, Fast Acting, 1A, 250V Rohs Compliant: Yes |Littelfuse 0312001.HXP
FUSE CYLINDER FAST ACTING 1A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
312 Series Fast-Acting 250 V 1 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 1A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Fuse Size Code:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0312001.HXP.