MCS ES 18, METAL SWITCH MEDIUM STROKE, SWITCHING VOLTAGE UP TO 36 VDC, 18 MM, STAINLESS STEEL, WITHOUT LETTERING, 36 VDC, 72 W, 1 POLE, N.O., NON-ILLUMINATED SCREW TERMINAL, IK 09
SWITCH BUTTON, MCS18, METALLIC; Contact Configuration:SPST-NO; Operating Force:2.8N; Contact Voltage AC Max:24V; Contact Voltage DC Max:24V; Contact Current Max:50mA; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Material:Gold; External Length / Height:34.8mm; IP / NEMA Rating:IP40; Insulation Resistance:100ohm; No. of Electrical Operations:500000; No. of Mechanical Operations:300000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cutout Diameter:18.2mm; Stroke Length Max:1.7mm; Switching Current DC Max:50mA; Terminal Type:Screw