APEM 9633NAB

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9633NAB.

TME

Datasheet6 pages8 years ago
Datasheet8 pages23 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.16%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K Components8533MZQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8532T1ZQE2
Switch, SubMiniature Pushbutton, SPST, OFF-MOM, Solder TerminalS, BLK FRAME
APEM302ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
Pushbutton Switch 300 Rohs Compliant: Yes |Apem 301T1ZQE2
APEM1213C2
Round Plunger Off-Mom SPST-NO 12.2mm Dia 10000Cycles 24V 125V 3A Solder Mount, Panel Mount

Descriptions

Descriptions of APEM 9633NAB provided by its distributors.

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, 1A, 30VDC, SOLDER
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Switch, Pushbutton, Spst-No, 1A, 250V; Product Range:9000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 9633NAB
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 1 A / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Series = 9600

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc