Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8551TZQE2

Switch, Pc-mnt, Pushbutton, 3A@120VAC Or 28VDC; SPST, Off-mom.
$ 7.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8551TZQE2.

IHS

Datasheet168 pages3 years ago
Datasheet2 pages26 years ago

Newark

TME

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+9.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8551MZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM
C&K Components8552SZQE2
Off-Mom SPST-NO circular-6.35(Dia) 28V 120V 10000Cycles welding mounting,panel mount
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
NKK SwitchesSB4011NOHC
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of C&K Components 8551TZQE2 provided by its distributors.

Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
Round Plunger Off-Mom SPST-NO, 11.91mm Dia, 28V 120V 10000Cycles 1A, Thru-Hole, Panel Mount
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk
8500 Series Mini SPST Momentary Panel Mount Solder Lug Push Button Switch
SWITCH PUSHBUTTON SPDT 6A 120V
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.330"; Actuator Style:Round; Contact Current Max:3A; Features:Bushing Actuator ;RoHS Compliant: Yes
PB SWITCH, SPST, 3A, 120V, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: 850

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.