Schurter 0035.1262

Single Color LED, Yellow, T-1 3/4, 5mm
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0035.1262.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2307F
550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Dialight551-0303F
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
CML 5110F7 PMI RND .157" LED 2.1V Wire YLW Part of the VCC Family of Products
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP937GYW
3MM BI-COLOR G/Y LED, WHITE DIFFUSED, 568NM/588NM, 60O VIEWING ANGLE

Descriptions

Descriptions of Schurter 0035.1262 provided by its distributors.

Single Color LED, Yellow, T-1 3/4, 5mm
Srl 5Mm Ye Lying Straight/Carton Box Rohs Compliant: Yes |Schurter 0035.1262
LED HOLDER W/YELLOW T1-3/4, 5MM LED, STRAIGHT PIN LEADS, SRL
LED Circuit Board Indicators SRL LEUCHTDIODENF. GE
LED HOLDER 5MM YL THROUGH HOLE

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets