Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP937GYW

3MM Bi-color G/y Led, White Diffused, 568NM/588NM, 60O Viewing Angle
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP937GYW.

IHS

Datasheet5 pages7 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.158
Stock
89,920
14,471
Authorized Distributors
1
1
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
-
Clear
Case/Package
Radial
-
Number of Pins
-
2
Luminous Intensity
14 mcd
100 cd
Lens Style
Diffused, Dome
Circular, Colorless, Diffused, Round
Forward Voltage
2.1 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP937EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
KingbrightWP2060YD
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
BivarR7GD
LED THROUGH HOLE 2X7MM RECT GREEN 568NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Kingbright WP937GYW provided by its distributors.

3MM BI-COLOR G/Y LED, WHITE DIFFUSED, 568NM/588NM, 60O VIEWING ANGLE
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LED Bi-Color Green/Yellow 565nm/590nm 2-Pin T-1 Bag
568nm(green),588nm(yellow) 60° 2.2V,2.1V 20mA Green,20mA Yellow circular,with dome spread white,green,yellow direct mounting,Through hole mounting 2.9mm*2.9mm*5.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG