Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5110F7

CML 5110F7 PMI RND .157" LED 2.1V Wire YLW Part of the VCC Family of Products
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F7.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-22.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Dialight550-2307F
550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
CML 5650F7 CBI 3mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of VCC 5110F7 provided by its distributors.

CML 5110F7 PMI RND .157" LED 2.1V Wire YLW Part of the VCC Family of Products
Panel Mount Indicator, Led, 4.01Mm, Yell; |Vcc/visual Communications Company 5110F7
LED Panel Mount Indicator Uni-Color Yellow 585nm 6.3mcd 2-Pin
5110F Series Yellow 6.3 mcd 2.1V Diffused Snap Fit Panel Mount LED Indicator-T-1
PANEL MOUNT INDICATOR, LED, 4.01MM, YELL; PANEL MOUNT INDICATOR, LED, 4.01MM, YELLOW, 2.1V; Mounting Hole Dia:4.01mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:6.3mcd; Bulb Size:T-1; Color:Yellow; Leaded Process Compatible:Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC