Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0303F

551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0303F.

Master Electronics

Datasheet1 page10 years ago
Datasheet8 pages24 years ago

Future Electronics

Inventory History

3 month trend:
-14.02%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0304F
585nm 45° 3V circular,with dome spread,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm
Dialight553-0103F
585nm 45° 3V circular,with dome spread,Colored yellow Through hole mounting 3.1mm*3.1mm*3mm
Dialight551-0311F
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7

Descriptions

Descriptions of Dialight 551-0303F provided by its distributors.

551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk
LED Circuit Board Indicators 3mm CBI
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510303F