Schurter 0034.6703

Micro fuse 8.5 x 8.5 mm, 63 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6703
$ 0.757
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6703.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Burklin Elektronik

Farnell

Master Electronics

Inventory History

3 month trend:
-12.02%

CAD Models

Download Schurter 0034.6703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.261
$ 1.261
Stock
2,737
12,331
12,331
Authorized Distributors
6
6
6
Current Rating
63 mA
63 mA
63 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Bel FuseRST80
Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6604
Micro fuse 8.5 x 8.5 mm, 80 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6604
Schurter3403.0155
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Schurter0034.6704
Micro fuse 8.5 x 8.5 mm, 80 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6704
Littelfuse37200800411
Fuse Subminiature 0.08A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37200800001
Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .080A/ Ammo Rohs Compliant: Yes |Littelfuse 37200800001

Descriptions

Descriptions of Schurter 0034.6703 provided by its distributors.

Micro fuse 8.5 x 8.5 mm, 63 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6703
Fuse, PCB Leaded, 63 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 63VDC, 35A (IR), Through Hole
Radial Can Vertical MST 250 2 Through Hole Board Mount (Cartridge Style Excluded) Fuse 35A AC 50A DC 63mA 160mW -55C~125C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets