Littelfuse 37200800001

Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .080A/ Ammo Rohs Compliant: Yes |Littelfuse 37200800001
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200800001.

IHS

Datasheet3 pages4 years ago

HQonline

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+34.84%

CAD Models

Download Littelfuse 37200800001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.68
$ 0.68
Stock
63,885
39,454
39,454
Authorized Distributors
6
6
6
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.6004
THT fuse; subminiature; quick-acting F; 100mA; 250V AC; 8.5×4.3×8.5mm; -40+85 deg.C
Schurter0034.6605
Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
Littelfuse37001000410
Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Bulk
Schurter8020.0504.PT
Cartridge Fuse, Ceramic, Slow Blow, 250V, 0.08A²S, 100mA, D3.9×L11mm, TH, 11mm L
Bel Fuse0697-0100-01
Fuse, PCB Leaded, 100 mA, 250 VAC, RST, Time Delay, Radial Leaded
Littelfuse37001000430
Fuse Subminiature Fast Acting 0.1A 250V Axial CCC/UL/VDE

Descriptions

Descriptions of Littelfuse 37200800001 provided by its distributors.

Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .080A/ Ammo Rohs Compliant: Yes |Littelfuse 37200800001
Micro fuse 8.5 x 8 mm, 80 mA, T, 250 V (AC), 35 A breaking capacity, 37200800001
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, TR5
FUSE, ANTISURGE, TR5, 80MA; Fuse Current: 80mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Lead; Available until stocks are exhausted
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 80 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN