Schurter 3403.0155

FUSE, 0.08A, 250VAC, SMT; Fuse Current: 80mA; Product Range: UMT 250 Series; Voltage Rating VAC: 277VAC; Voltage...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0155.

element14 APAC

Datasheet3 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-27.70%

Related Parts

Schurter3403.0156.11
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.6605
Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
Schurter3403.0156.24
SMD fuse 3 x 10.1 mm, 100 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0156.24
Fuse; Cylinder; Fast Acting; 0.1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Littelfuse0217.100MXP
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse37201000411
TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5

Descriptions

Descriptions of Schurter 3403.0155 provided by its distributors.

FUSE, 0.08A, 250VAC, SMT; Fuse Current:80mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; Br

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets