Schurter 0034.6622

Mst 250, 5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
$ 0.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6622.

Inventory History

3 month trend:
-58.51%

CAD Models

Download Schurter 0034.6622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 1.22
$ 1.22
Stock
8,444
1,273
1,273
Authorized Distributors
6
3
3
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-01
LTD Date2026-01-01

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Bel Fuse0697A6300-01
RSTA 6.3-BULK (0697A6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 6.3A
RSTA 6.3-AMMO (0697A6300-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 5A

Descriptions

Descriptions of Schurter 0034.6622 provided by its distributors.

Mst 250, 5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse, PCB Leaded, 5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 5A, 250VAC, 63VDC, 50A (IR), Through Hole
SUBMINIATURE FUSE, NO RESET, 5A, 250V, TEMPERATURE RESISTANT, MSF 125 SERIES
FUSE, PCB, 5A, 250V, TIME DELAY; Fuse Cu; FUSE, PCB, 5A, 250V, TIME DELAY; Fuse Current: 5A; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating VDC: 125VDC; Blow Characteristic: Time Delay; Fuse Case St

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6622.