Schurter 0034.6043

Fuse, Subminiature, Quick-acting, 0.8A, 250VAC, 8.5X8.5MM, 2-PIN, Long, Pcb Mnt
$ 0.428
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6043.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Farnell

Master Electronics

Electro Sonic

CAD Models

Download Schurter 0034.6043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.466
Stock
2,438
12,587
Authorized Distributors
4
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2504.PT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Bel Fuse5STP 1-R
5STP 1-R (0652R1000-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag A
Bel FuseMRT1
Fuse Micro Slow Blow Acting 1A 250V Radial 7.7 X 8.35mm
Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6615
Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Schurter 0034.6043 provided by its distributors.

FUSE, SUBMINIATURE, QUICK-ACTING, 0.8A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Fuse, PCB Leaded, 800 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole
MSF 250, 0.8 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE
Msf 250 Fuse F 800Ma/Carton Box |Schurter 0034.6043
Fuses with Leads (Through Hole) MSF 250 800mA F 18.8
FUSE BRD MNT 800MA 250VAC RADIAL

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets