Bel Fuse 5STP 1-R

5STP 1-R (0652R1000-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag A
$ 0.376
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5STP 1-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Bel Fuse 5STP 1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel Fuse3AP 1.25-R
Fuse Miniature 1.25A 250V Fast 2-Pin Axial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Bel Fuse 5STP 1-R provided by its distributors.

5STP 1-R (0652R1000-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag A
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 1 A, 250 VAC, 5STP, Time Delay, Axial Leaded
250V 2.4A2S 35A Slow fuse Cartridge£¬Glass 1A Plugins,D5.5XL21MM Through hole mounting 5mm(Length)*20mm(width)
Glass/Ceramic Tube Fuse, 1A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE 5STP 1A-R 250VAC GLASS AXIAL

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R1000-13
  • 5STP 1R
  • 5STP-1-R
  • 5STP1-R
  • 5STP1R