Schurter 0034.3129.TR

Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), Through Hole, 5.4x22.5mm
$ 0.708
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3129.TR.

IHS

Datasheet4 pages2 years ago

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.708
$ 0.691
Stock
6,903
9,115
Authorized Distributors
4
6
Current Rating
16 A
16 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Littelfuse0324020.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Schurter0034.3130.PT
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/UL
Bel Fuse3ABP 20-R
Electric Fuse, Fast Blow, 20A, 250VAC, 1500A (IR), Through Hole, 6x32mm, ROHS COMPLIANT
Schurter0034.3130.TR
Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, 5.4x22.5mm
Littelfuse0314020.MX52LEP
Fuse 250V Fa 3Ab 52Mm Lead Pb-Free 20A/ Bulk |Littelfuse 0314020.MX52LEP
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass

Descriptions

Descriptions of Schurter 0034.3129.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), Through Hole, 5.4x22.5mm
FUSE, CYLINDER, TIME-LAG, 16 A, 250 VAC, 5X20MM, GLASS, PIGTAIL, TAPE AND REEL
Microfuses 5.4 x 22.5 mm, 16 A, T, 250 V (AC), 125 A breaking capacity, 0034.3129.TR
Cartridge Fuses FST 5X20 FUSE 16AT P IGTAIL
FST 5x20 PT Fuse T 16A / Blister Reel
250V 1638A2S Cartridge,Glass 16A ,D5.4XL22.5MM 5mm*20mm
FUSE 250V IEC TD LBC PT 5X20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets