Schurter 0034.3126.TR

Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Through Hole, 5.4x22.5mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3126.TR.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.525
Stock
26,794
7,830
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38321000410
Fuse Subminiature Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Littelfuse38321000000
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0751.0056
Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Schurter0034.6925
Fuse Subminiature Slow Blow Acting 10A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Schurter0034.7125
Fuse Subminiature Slow Blow Acting 10A 250V Radial 8.5 X 8.5mm Thermoplastic Bag cULus

Descriptions

Descriptions of Schurter 0034.3126.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Through Hole, 5.4x22.5mm
FUSE, CYLINDER, TIME-LAG, 8 A, 250 VAC, 5X20MM, GLASS, PIGTAIL, TAPE AND REEL
Fst 5X20 Pt Fuse T 8A/Blister Reel |Schurter 0034.3126.TR
FST 5X20 PIGTAIL, 8 A, 250 VAC, TIME-LAG T, TAPED REELED (1000 PCS.), FUSE
250V 275A2S Time Delay/Slow Blow 8A ,D5.4XL22.5MM , 22.5mm
FUSE 250V IEC TD LBC PT 5X20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets