Littelfuse 38321000000

Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38321000000.

IHS

Datasheet3 pages4 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download Littelfuse 38321000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.793
Stock
2,706,975
45,220
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Schurter0001.1015.PT
Fuse Miniature Fast Acting 12.5A 250V Axial 5.4 X 22.5mm Ceramic Bulk
Schurter0001.2515.PT
Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Bel Fuse5ETP 12-R
5ETP 12-R (0655R9120-13) Glass Tube Fuse 5x20mm IEC Low Break Time Lag High Surge 12A

Descriptions

Descriptions of Littelfuse 38321000000 provided by its distributors.

Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
300V 300V 260A²S Slow fuse Board Mount (Cartridge Style Excluded) 10A Plugins vertical mounting,Through hole mounting 8mm(height)
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:50A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38321000000.