Schurter 0034.1516

Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1516.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.238
$ 0.143
Stock
41,707
0
Authorized Distributors
6
1
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Clip, Holder
-

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse5ST 125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5HT 1.25-R
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Bel Fuse5ET 1.25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Schurter 0034.1516 provided by its distributors.

Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
FSF Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass cULus
FUSE, FAST ACTING, GLASS, 1A, 5X20MM; Blow Characteristic: Fast Acting; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FSF Series; Breaking Capacity C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.1516.
  • 0034.1516..
  • 00341516