Schurter 0001.2713.22

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2713.22.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Component Distributors Inc.

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.114
$ 0.994
Stock
1,000
10,526
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2714.11
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2526
Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 125VDC, 300A (IR), Inline/holder, 5x20mm
Littelfuse0314010.HXP
Cartridge Fuse, Fast Acting, 10A, 250V Rohs Compliant: Yes |Littelfuse 0314010.HXP
Littelfuse0314010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Schurter 0001.2713.22 provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Surface Mount, 5x20mm
Smd-Spt 5X20 Fuse T 8A/Blister Reel Rohs Compliant: Yes |Schurter 0001.2713.22
FUSE, CYLINDER, TIME-LAG, 8A, 250VAC/150VDC, 5X20MM, CERAMIC, AU PLT, SURFACE MT
Microfuses 5 x 20 mm, 8 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2713.22

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets