Eaton BK/ABC-10-R

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-10-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+13.98%

CAD Models

Download Eaton BK/ABC-10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.956
$ 0.956
Stock
116,858
35,060
35,060
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Littelfuse0314012.MXP
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Eaton BK/ABC-10-R provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse; Cylinder; Fast Acting; 10A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
125V 250V 208.8A²S Quick fuse Cartridge,Ceramic 10A base mount 31.75mm(Length)
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
Ceramic Fuse, ABC Series, Fast-Acting, 10A, 250V AC, Non-Indicating, 100 PK
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-10-R
  • BK/ABC-10-R.
  • BK/ABC10R
  • BKABC-10-R
  • BKABC10R