Descriptions of Eaton AGC-2-1/2-R provided by its distributors.
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse, Cylinder, Fast Acting, 2.5A, 3AG,Glass Tube, Cartridge, 250VAC Max
Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
250V 28.688A²S Quick fuse Cartridge,Glass 2.5A base mount 31.75mm(Length)
Bussmann Fast Acting Fuse, Small Dimension, Series: AGC, Non-Indicating, Non-Rejection, 2-1/2 A, 250 VAC, 100 A, 10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.