Littelfuse 0324020.HXP

Fuse Cartridge Fast Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324020.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet1 page19 years ago
Datasheet4 pages9 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
+121%

CAD Models

Download Littelfuse 0324020.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.821
$ 0.821
Stock
114,010
180,800
180,800
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0324025.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2516.TR
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Littelfuse 0324020.HXP provided by its distributors.

Fuse Cartridge Fast Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
324 Series Fast-Acting 250V 20A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Through Hole, 3AB
CARTRIDGE FUSE, FAST ACTING, 20A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:20A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:324 Series; Body Material:Ceramic RoHS Compliant: Yes
FUSE, AXIAL, 20A, 6.3X32MM, FAST ACTING;; FUSE, AXIAL, 20A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:20A; Breaking Capacity:1kA @ 250VAC / 200A @ 300VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN