Schurter 0001.2502.PT

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2502.PT.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.75
$ 1.35
Stock
7,622
13,101
Authorized Distributors
6
6
Current Rating
630 mA
630 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
300 V
300 V
Mount
Through Hole
Clip, Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM

Descriptions

Descriptions of Schurter 0001.2502.PT provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Slow Blow Acting 0.63A 250V Axial 5 X 20mm Ceramic Bulk
SPT 5X20 PIGTAIL, 0.63 A, 300 VDC, 250 VAC, TIME-LAG T, BULK (1000 PCS.), FUSE
SPT Series Time Lag 250V 0.63 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse
Spt 5X20 Pt Fuse T 630Ma/Carton Box |Schurter 0001.2502.PT
300V 250V Cartridge,Ceramic 630mA ,D5.4XL22.5MM 5mm*20mm
FUSE CERAMIC 630MA 250VAC 300VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets