Schroff 30823021

Rear Panel 19-INCH, 3U, 28HP, Ventilated, Grey, Aluminum
$ 17.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30823021.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Related Parts

Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX
Hammond1590BBLG
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, gray (RAL 7046), IP54, 1590BBLG
Hammond1598CGY
ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, light gray (RAL 7035), IP54, 1598CGY
Hammond1598AGY
ABS device enclosure, (L x W x H) 157 x 94 x 36 mm, light gray (RAL 7035), IP54, 1598AGY
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-473-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Schroff 30823021 provided by its distributors.

REAR PANEL 19-INCH, 3U, 28HP, VENTILATED, GREY, ALUMINUM
Rear Panel Cmp 3Ux28Hp |Nvent Schroff 30823-021
Rear Panel Aluminum 167.5mm Width
Rear panel Dimensions L x W x H: 167.5 x 128.4 mm Dimensions W x D x H: 167.5 x 2 x 128.4 mm Divider units: 28 TE Height units: 3 HE

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30823-021