Schroff 30807481

Front Panel Aluminum Anodized
$ 9.692
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30807481.

Electro Sonic

Datasheet3 pages0 years ago

Related Parts

Bud IndustriesBPA-1505
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
Bud IndustriesBPA-1504
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 3.875X4.875
Bud IndustriesBPA-1502
Bud Industries BPA-1502 Chassis Bottom Plate, 4.5 x 3.5 in, Aluminum, Natural, 0.04 in Thick
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590BFL
Die-cast aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES

Descriptions

Descriptions of Schroff 30807481 provided by its distributors.

Front Panel Aluminum Anodized
SUBRACK, ACCESSORY, FRT PNL 3UX4HP
Front Panel, Unshld, 3U/4Hp, Alum 2.5Mm; Panel Type:Front Panel; Rack U Height:3U; Panel Material:Aluminum; Body Color:-; For Use With:Nvent Subracks & Cases; External Height - Metric:128.4Mm; External Width - Metric:20Mm Rohs Compliant: Yes |Nvent Schroff 30807-481

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30807-481