Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries BPA-1504

Bottom Plate, Chassis, AC-430, AC-431, AC-1405, Aluminum, 3.875X4.875
$ 4.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1504.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages11 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+180%

Supply Chain

Introduction Date2013-06-18

Related Parts

Bud IndustriesBPA-1502
Bud Industries BPA-1502 Chassis Bottom Plate, 4.5 x 3.5 in, Aluminum, Natural, 0.04 in Thick
Bud IndustriesBPA-1505
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
Bud IndustriesBPA-1507
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 4.5WX8.0L
Hammond1434-6
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 4 in. W x 4 in. D x 2 in. H
Hammond1434-14
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 9 in. W x 5 in. D x 2 in. H
Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES

Descriptions

Descriptions of Bud Industries BPA-1504 provided by its distributors.

BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 3.875X4.875
Pack of 65 Jumper Wire Bundle BC-32625, WIRE BUNDLE JUMP
BUD BOTTOM PLATE_ ALUM 4.0 X 5.0 Item Number : BPA-1504
Enclosures, Boxes, & Cases Chassis Bottom Plate 4x5
Chassis Bottom Plate Natural Aluminum
Chassis Bottom Plate 5 x 4 Inches
CHASSIS BOTTOM PLATE; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-1404 Aluminum Chassis; External Depth - Metric:98.3mm; External Width - Metric:123.7mm; External Height - Metric:1.98

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1504.
  • BPA1504