Schroff 24563132

Europacpro Subrack, 3U, 84HP, 235MM Depth
$ 82.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563132.

Newark

Datasheet2 pages14 years ago

Master Electronics

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
-31.94%

Related Parts

Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1455T2202
Aluminum enclosure, (L x W x H) 220 x 165 x 51.5 mm, natural, IP54, 1455T2202
Hammond1590DF
Enclosure Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Standard Flanged Bottom Plate
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES
Bud IndustriesAC-402
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesRM-14222
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X5.218 IN, RM SERIES
Bud IndustriesCB-1372
Panel Chassis Aluminum Natural 0.05 in. thick 1.5 lbs 19.00 in. W x 5.25 in. D
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-29
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 12 in. W x 10 in. D x 2 in. H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H

Descriptions

Descriptions of Schroff 24563132 provided by its distributors.

EUROPACPRO SUBRACK, 3U, 84HP, 235MM DEPTH
19 Inch Subrack, Europacpro, Kit, Unshielded, 3U, 84, 235 Mm, 133.35 Mm, 426.72 Mm, 9.251 " Rohs Compliant: Yes |Nvent Schroff 24563-132
Height Units = 3 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 235
SUBRACK, 3U, 235MM, 84HP; Rack U Height: 3U; Rack HP Width: 84; External Depth - Metric: 235mm; External Height - Metric: 133.35mm; External Width - Metric: 426.72mm; External Depth - Imperial: 9.3"; External Height - Imperial

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-132