Bud Industries AC-402

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 5.00" X 7.00", AC Series
$ 10.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-402.

Farnell

Datasheet1 page13 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.40%

Related Parts

Hammond1444-12
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-14
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-18
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,13.5X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 4.00" X 6.00", AC SERIES
Bud IndustriesAC-403
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 9.50", AC SERIES
Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T

Descriptions

Descriptions of Bud Industries AC-402 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES
ENCLOSURE, ALUMINIUM CHASSIS, NATURAL; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 50.8mm; External Width - Metric: 127mm; External Depth - Metric: 177.8mm; IP Rating: -; Body Colour: Natur
Fiberglass Box with Knockouts and Clear Cover PTK-18426-C, PC+10% Fiberglass Box with Knockouts and Clear Cover (9.8 X 3.2 X 2.8 In)
CHASSIS ALUM NATURAL 7"L X 5"W / Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.000" (50.80mm)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC402