Schroff 21101-706

Gasket Material = Stainless Steel / Type = EMC / Length mm = 97 / Profile = Rectangle
$ 219.277
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101-706.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Clamps Electrical Enclosure, 6 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
Bud IndustriesSNB-3739-SS
STAINLESS STEEL ENCLOSURE, HINGED COVER, NEMA 4X, IP66, SNB SERIES
HammondEJ644SS
NEMA 4x Eclipse Junior Enclosure with Panel 6 x 4 x 4 304 Stainless Steel 6 x 4 x 4 Inch
Clamps Electrical Enclosure, 8 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
Bud IndustriesSNB-3741-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 7.87 X 3.98, NEMA 4X, IP66, SNB SERIES

Descriptions

Descriptions of Schroff 21101-706 provided by its distributors.

Gasket Material = Stainless Steel / Type = EMC / Length mm = 97 / Profile = Rectangle
CABINET AND RACK ACCESSORY, EMC GASKET, 3U 97MM, STAINLESS STEEL
ENCLOSURE ACCESSORIES ROHS COMPLIANT: YES
Gaskets Rectangle Stainless Steel Panel Mount

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101706