Schroff 20860-634

19-Inch Chassis Aluminum 4U IP20
$ 260.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-634.

Newark

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
+740%

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
Bud IndustriesAU-1039
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X6X6 IN, UTILITY
Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP32, RMCS190513BK1
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Bud IndustriesAU-1029
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, UTILITY
Hammond1458D5
Steel enclosure, (L x W x H) 203 x 203 x 127 mm, black (RAL 9005), IP31, 1458D5

Descriptions

Descriptions of Schroff 20860-634 provided by its distributors.

19-Inch Chassis Aluminum 4U IP20
Width Horizontal Pitch = 84 / Vented = Yes / Height Units = 4 / Width mm = 427 / Depth mm = 460 / Case Material = Aluminium / IP Rating = IP20 / Height mm = 177 / Case Colour = Silver
RACK, MULTIPAC PRO 4U 460 D, PERFOR; Rack U Height: 4U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 177.8mm; External Width - Metric: -; External Depth - Metric: 460mm; External Height -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860634