Schroff 20860-257

HANDLES, 2U; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Im
$ 28.392

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-257.

Newark

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+369%

Related Parts

HammondM3299-1131
HANDLE ALUMINUM MATTE 1.3X1.6" | Hammond Manufacturing M3299-1131
HammondM268-2
HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
HammondM3299-1231
HANDLE ALUMINUM MATTE 3.0X1.6" | Hammond Manufacturing M3299-1231
HammondM268-3
HANDLE ALUMINUM MATTE 4.8X1.6" | Hammond Manufacturing M268-3
HammondM268-4
HANDLE ALUMINUM MATTE 7.1X1.6" | Hammond Manufacturing M268-4
HammondM3299-1301
HANDLE ALUMINUM MATTE 4.7X1.6" | Hammond Manufacturing M3299-1301

Descriptions

Descriptions of Schroff 20860-257 provided by its distributors.

HANDLES, 2U; Handle Material:Aluminium; Thread Size - Metric:-; Thread Size - Im
MULTIPACPRO 2U HANDLES | nVent SCHROFF 20860257
Front Handle Anodised Aluminum 69mm Height
HANDLE ALUM MTG CTR 2.087" 2PCS
Handle Material = Aluminium / Height Units = 2 / Suitable for = Desk Top Case / Load Capacity (kg/Pair) = 30 / Width mm = 10 / Type = Front / Length mm = 40 / Height mm = 69

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860257