Hammond M268-2

HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M268-2.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-52.17%

Supply Chain

Introduction Date2023-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondM268-3
HANDLE ALUMINUM MATTE 4.8X1.6" | Hammond Manufacturing M268-3
HammondM268-4
HANDLE ALUMINUM MATTE 7.1X1.6" | Hammond Manufacturing M268-4
HammondM3299-1231
HANDLE ALUMINUM MATTE 3.0X1.6" | Hammond Manufacturing M3299-1231

Descriptions

Descriptions of Hammond M268-2 provided by its distributors.

HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
general purpose sq.alum handle 4.0"x1.6" SQ.ALUM HANDLE 4.0"x1.6" Hammond PN M268-2 : UPC [623980791005]
HANDLE, METAL; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:40mm
Hammond Manufacturing SqAlum Handle 40inX16in
Electronic Rack Accessories MENTOR HANDLE
Handle, Aluminum, Clear Matte Anodized
HANDLE ALUMINUM MTG CTR 3.465"
HANDLE, RECTANGLE, CLEAR, ALUMINUM; Fixing Centers:88mm; Handle Material:Aluminum; Thread Size - Metric:M5; Thread Size - Imperial:-; Product Range:M Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M268-2..