Hammond M268-3

HANDLE ALUMINUM MATTE 4.8X1.6" | Hammond Manufacturing M268-3
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M268-3.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondM268-2
HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
HammondM268-4
HANDLE ALUMINUM MATTE 7.1X1.6" | Hammond Manufacturing M268-4
HammondM3299-1301
HANDLE ALUMINUM MATTE 4.7X1.6" | Hammond Manufacturing M3299-1301

Descriptions

Descriptions of Hammond M268-3 provided by its distributors.

HANDLE ALUMINUM MATTE 4.8X1.6" | Hammond Manufacturing M268-3
general purpose sq.alum handle 5.3"x1.6" SQ.ALUM HANDLE 5.3"x1.6" Hammond PN M268-3 : UPC [623980791104]
Handle, Aluminum, Clear Matte Anodized, 133.81mm Product Length, 12mm Product Depth, 40mm Product Height
Hammond Manufacturing SqAlum Handle 53inX16in
Electronic Rack Accessories MENTOR HANDLE
Handle - Aluminium, 134 x 40, Natural
RS APAC
HANDLE ALUMINUM MTG CTR 4.764"
HANDLE, METAL; Fixing Centres: 121mm; Handle Material: Aluminium; Thread Size - Metric: M5; Thread Size - Imperial: -; Product Range: M Series; SVHC: No SVHC (15-Jan-2019); Height: 40mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M268-3..